


FPGA009-MB | |
|---|---|
DigiKey Part Number | 4745-FPGA009-MB-ND |
Manufacturer | |
Manufacturer Product Number | FPGA009-MB |
Description | NESO ARTIX-7 FPGA DEV KIT -MB |
Customer Reference | |
Detailed Description | Neso Artix 7 FPGA XC7A100T Artix™ 7 FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Numato Lab | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | FPGA | |
Platform | Neso Artix 7 FPGA | |
Contents | Board(s) | |
Utilized IC / Part | XC7A100T | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,46000 € | 418,46 € |
| 10 | 407,99500 € | 4.079,95 € |
| 25 | 397,53320 € | 9.938,33 € |
| 50 | 387,07180 € | 19.353,59 € |
| 100 | 376,61040 € | 37.661,04 € |
| 250 | 355,68760 € | 88.921,90 € |
| 500 | 334,76480 € | 167.382,40 € |
| Unit Price without VAT: | 418,46000 € |
|---|---|
| Unit Price with VAT: | 497,96740 € |




