
BTRL001 | |
|---|---|
DigiKey Part Number | 4745-BTRL001-ND |
Manufacturer | |
Manufacturer Product Number | BTRL001 |
Description | 8 Ch Bluetooth Relay |
Customer Reference | |
Detailed Description | AC/DC Output Module Output Module 10A 277VAC/28VDC Output 5VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Numato Lab | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | AC/DC Output Module | |
Color | Green | |
Style | Standard | |
Voltage - Input | 5VDC | |
Current - Input | 500 mA | |
Voltage - Output | 277VAC/28VDC | |
Current - Output | 10A | |
Turn On Time | 10ms | |
Turn Off Time | 5ms | |
Features | Status LED(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,66000 € | 94,66 € |
| 10 | 92,29100 € | 922,91 € |
| 25 | 89,92400 € | 2.248,10 € |
| 50 | 87,55740 € | 4.377,87 € |
| 100 | 85,19080 € | 8.519,08 € |
| 250 | 80,45748 € | 20.114,37 € |
| 500 | 75,72420 € | 37.862,10 € |
| Unit Price without VAT: | 94,66000 € |
|---|---|
| Unit Price with VAT: | 112,64540 € |


