
NST175H-QMSR | |
|---|---|
DigiKey Part Number | 5380-NST175H-QMSRTR-ND - Tape & Reel (TR) 5380-NST175H-QMSRCT-ND - Cut Tape (CT) 5380-NST175H-QMSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NST175H-QMSR |
Description | DIGITAL TEMPERATURE SENSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOVOSENSE | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | - | |
Voltage - Supply | - | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 5 | 0,60600 € | 3,03 € |
| 10 | 0,57400 € | 5,74 € |
| 25 | 0,53640 € | 13,41 € |
| 50 | 0,51100 € | 25,55 € |
| 100 | 0,48770 € | 48,77 € |
| 500 | 0,44094 € | 220,47 € |
| 1.000 | 0,42358 € | 423,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,39309 € | 1.572,36 € |
| 8.000 | 0,37971 € | 3.037,68 € |
| 12.000 | 0,37241 € | 4.468,92 € |
| 20.000 | 0,36373 € | 7.274,60 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

