
NSREF3130-DSTR | |
|---|---|
DigiKey Part Number | 5380-NSREF3130-DSTR-ND - Tape & Reel (TR) 5380-NSREF3130-DSTRCT-ND - Cut Tape (CT) 5380-NSREF3130-DSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSREF3130-DSTR |
Description | 0.2% ACCURACY 15PPM 3V REF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V 2.505 VV 10 mA SOT-23-3L |
Datasheet | Datasheet |
Category | Current - Output 10 mA |
Manufacturer NOVOSENSE | Temperature Coefficient 15ppm/°C |
Series | Noise - 0.1Hz to 10Hz 28µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 1.8V ~ 5.5V |
Part Status Active | Current - Cathode 145 µA |
Reference Type Series | Operating Temperature -40°C ~ 145°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Max) 2.505 V | Supplier Device Package SOT-23-3L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,30600 € | 13,06 € |
| 25 | 1,19000 € | 29,75 € |
| 100 | 1,06270 € | 106,27 € |
| 250 | 1,00184 € | 250,46 € |
| 500 | 0,96746 € | 483,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,89763 € | 2.692,89 € |
| 6.000 | 0,87938 € | 5.276,28 € |
| 9.000 | 0,87024 € | 7.832,16 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

