
NSREF3040-DSTR | |
|---|---|
DigiKey Part Number | 5380-NSREF3040-DSTR-ND - Tape & Reel (TR) 5380-NSREF3040-DSTRCT-ND - Cut Tape (CT) 5380-NSREF3040-DSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSREF3040-DSTR |
Description | 0.2% ACCURACY 35PPM 4V REF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V 4.104 VV 10 mA SOT-23-3L |
Datasheet | Datasheet |
Category | Current - Output 10 mA |
Manufacturer NOVOSENSE | Temperature Coefficient 35ppm/°C |
Series | Noise - 0.1Hz to 10Hz 33µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 1.8V ~ 5.5V |
Part Status Active | Current - Cathode 145 µA |
Reference Type Series | Operating Temperature -40°C ~ 145°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.096V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Max) 4.104 V | Supplier Device Package SOT-23-3L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61400 € | 6,14 € |
| 25 | 0,55400 € | 13,85 € |
| 100 | 0,48800 € | 48,80 € |
| 250 | 0,45640 € | 114,10 € |
| 500 | 0,43734 € | 218,67 € |
| 1.000 | 0,42468 € | 424,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40230 € | 1.206,90 € |
| 6.000 | 0,39282 € | 2.356,92 € |
| 9.000 | 0,38808 € | 3.492,72 € |
| 15.000 | 0,38282 € | 5.742,30 € |
| 21.000 | 0,37975 € | 7.974,75 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

