
NSREF3025-DSTR | |
|---|---|
DigiKey Part Number | 5380-NSREF3025-DSTR-ND - Tape & Reel (TR) 5380-NSREF3025-DSTRCT-ND - Cut Tape (CT) 5380-NSREF3025-DSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSREF3025-DSTR |
Description | 0.2% ACCURACY 35PPM 2.5V REF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V 2.502 VV 10 mA SOT-23-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOVOSENSE | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 2.502 V | |
Current - Output | 10 mA | |
Tolerance | - | |
Temperature Coefficient | 35ppm/°C | |
Noise - 0.1Hz to 10Hz | 22µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 1.8V ~ 5.5V | |
Current - Supply | - | |
Current - Cathode | 140 µA | |
Operating Temperature | -40°C ~ 145°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61700 € | 6,17 € |
| 25 | 0,55680 € | 13,92 € |
| 100 | 0,49020 € | 49,02 € |
| 250 | 0,45844 € | 114,61 € |
| 500 | 0,43934 € | 219,67 € |
| 1.000 | 0,42662 € | 426,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40413 € | 1.212,39 € |
| 6.000 | 0,39461 € | 2.367,66 € |
| 9.000 | 0,38985 € | 3.508,65 € |
| 15.000 | 0,38457 € | 5.768,55 € |
| 21.000 | 0,38148 € | 8.011,08 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |



