
NSREF3020-DSTR | |
|---|---|
DigiKey Part Number | 5380-NSREF3020-DSTR-ND - Tape & Reel (TR) 5380-NSREF3020-DSTRCT-ND - Cut Tape (CT) 5380-NSREF3020-DSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSREF3020-DSTR |
Description | 0.2% ACCURACY 35PPM 2V REF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V 2.052 VV 10 mA SOT-23-3L |
Datasheet | Datasheet |
Category | Current - Output 10 mA |
Manufacturer NOVOSENSE | Temperature Coefficient 35ppm/°C |
Series | Noise - 0.1Hz to 10Hz 20µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 1.8V ~ 5.5V |
Part Status Active | Current - Cathode 140 µA |
Reference Type Series | Operating Temperature -40°C ~ 145°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.048V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Max) 2.052 V | Supplier Device Package SOT-23-3L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,60900 € | 6,09 € |
| 25 | 0,54960 € | 13,74 € |
| 100 | 0,48410 € | 48,41 € |
| 250 | 0,45276 € | 113,19 € |
| 500 | 0,43388 € | 216,94 € |
| 1.000 | 0,42131 € | 421,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39911 € | 1.197,33 € |
| 6.000 | 0,38971 € | 2.338,26 € |
| 9.000 | 0,38500 € | 3.465,00 € |
| 15.000 | 0,37978 € | 5.696,70 € |
| 21.000 | 0,37674 € | 7.911,54 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

