Series Voltage Reference IC Fixed 1.25V 1.2525 V V 10 mA SOT-23-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSREF3012-DSTR

DigiKey Part Number
5380-NSREF3012-DSTR-ND - Tape & Reel (TR)
5380-NSREF3012-DSTRCT-ND - Cut Tape (CT)
5380-NSREF3012-DSTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSREF3012-DSTR
Description
0.2% ACCURACY 35PPM 1.2V REF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V 1.2525 VV 10 mA SOT-23-3L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
10 mA
Manufacturer
NOVOSENSE
Temperature Coefficient
35ppm/°C
Series
Noise - 0.1Hz to 10Hz
9µVp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
1.8V ~ 5.5V
Part Status
Active
Current - Cathode
135 µA
Reference Type
Series
Operating Temperature
-40°C ~ 145°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.25V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Max)
1.2525 V
Supplier Device Package
SOT-23-3L
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.331
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,60900 €6,09 €
250,54960 €13,74 €
1000,48410 €48,41 €
2500,45276 €113,19 €
5000,43388 €216,94 €
1.0000,42131 €421,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,39911 €1.197,33 €
6.0000,38971 €2.338,26 €
9.0000,38500 €3.465,00 €
15.0000,37978 €5.696,70 €
21.0000,37674 €7.911,54 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €