
NSR31050-QSTAR | |
|---|---|
DigiKey Part Number | 5380-NSR31050-QSTARTR-ND - Tape & Reel (TR) 5380-NSR31050-QSTARCT-ND - Cut Tape (CT) 5380-NSR31050-QSTARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR31050-QSTAR |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.62V @150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
Current - Supply (Max) | 12 µA | |
PSRR | 85dB | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37300 € | 3,73 € |
| 25 | 0,33480 € | 8,37 € |
| 100 | 0,29200 € | 29,20 € |
| 250 | 0,27164 € | 67,91 € |
| 500 | 0,25938 € | 129,69 € |
| 1.000 | 0,24929 € | 249,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23681 € | 710,43 € |
| 6.000 | 0,23070 € | 1.384,20 € |
| 9.000 | 0,22764 € | 2.048,76 € |
| 15.000 | 0,22425 € | 3.363,75 € |
| 21.000 | 0,22227 € | 4.667,67 € |
| 30.000 | 0,22036 € | 6.610,80 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |







