
NSPGS2E170DT41 | |
|---|---|
DigiKey Part Number | 5380-NSPGS2E170DT41TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSPGS2E170DT41 |
Description | GAUGE PRESSURE SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2.9PSI ~ 17.4PSI (20kPa ~ 120kPa) Gauge Male - 0.12" (3mm) Tube 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOVOSENSE | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Industrial Automation, Medical Ventilation | |
Pressure Type | Gauge | |
Operating Pressure | 2.9PSI ~ 17.4PSI (20kPa ~ 120kPa) | |
Output Type | I2C | |
Output | - | |
Accuracy | 1% | |
Voltage - Supply | 5V | |
Port Size | Male - 0.12" (3mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 43.51PSI (300kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | - | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 2,98867 € | 4.184,14 € |
| Unit Price without VAT: | 2,98867 € |
|---|---|
| Unit Price with VAT: | 3,55652 € |

