
NSPDS7F004DT41 | |
|---|---|
DigiKey Part Number | 5380-NSPDS7F004DT41TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSPDS7F004DT41 |
Description | DIFFERENTIAL PRESSURE SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.3PSI (±2.07kPa) Differential Male - 0.08" (2.00mm) Tube, Dual 16-SOIC |
Datasheet | Datasheet |
Category | Accuracy 1% |
Manufacturer NOVOSENSE | Voltage - Supply 5V |
Series | Port Size Male - 0.08" (2.00mm) Tube, Dual |
Packaging Tape & Reel (TR) | Port Style Barbed |
Part Status Active | Features Temperature Compensated |
Applications Board Mount, Industrial Automation, Medical Ventilation | Maximum Pressure 4.35PSI (30kPa) |
Pressure Type Differential | Operating Temperature -20°C ~ 70°C |
Operating Pressure ±0.3PSI (±2.07kPa) | Package / Case 16-SOIC |
Output Type I2C | Supplier Device Package 16-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 8,15835 € | 3.263,34 € |
| Unit Price without VAT: | 8,15835 € |
|---|---|
| Unit Price with VAT: | 9,70844 € |

