
NSI6801EC-DSWER | |
|---|---|
DigiKey Part Number | 5380-NSI6801EC-DSWERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSI6801EC-DSWER |
Description | 1-CHANNEL OPTO-COMPATIBLE ISO GA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5A, 5A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 6-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 150V/ns | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Pulse Width Distortion (Max) | 100ns | |
Rise / Fall Time (Typ) | 35ns, 40ns | |
Current - Output High, Low | 3mA, 3mA | |
Current - Peak Output | 5A, 5A | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - DC Forward (If) (Max) | 16 mA | |
Voltage - Output Supply | 15V ~ 32V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SOIC | |
Approval Agency | CQC, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34064 € | 340,64 € |
| 2.000 | 0,32990 € | 659,80 € |
| 3.000 | 0,32451 € | 973,53 € |
| 5.000 | 0,31855 € | 1.592,75 € |
| 7.000 | 0,31507 € | 2.205,49 € |
| 10.000 | 0,31171 € | 3.117,10 € |
| 25.000 | 0,30450 € | 7.612,50 € |
| Unit Price without VAT: | 0,34064 € |
|---|---|
| Unit Price with VAT: | 0,40536 € |

