Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSI6611ASC-Q1SWR

DigiKey Part Number
5380-NSI6611ASC-Q1SWRTR-ND - Tape & Reel (TR)
5380-NSI6611ASC-Q1SWRCT-ND - Cut Tape (CT)
5380-NSI6611ASC-Q1SWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSI6611ASC-Q1SWR
Description
1-CHANNEL ISO SMART GATE DRIVER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
5700Vrms
Common Mode Transient Immunity (Min)
150V/ns
Propagation Delay tpLH / tpHL (Max)
110ns, 110ns
Pulse Width Distortion (Max)
50ns
Rise / Fall Time (Typ)
56ns, 53ns
Current - Output High, Low
11A, 12A
Current - Peak Output
-
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
13V ~ 32V
Grade
Automotive
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Approval Agency
UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.532
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,71000 €3,71 €
102,81000 €28,10 €
252,58600 €64,65 €
1002,33990 €233,99 €
2502,22248 €555,62 €
5002,15172 €1.075,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,09349 €2.093,49 €
2.0002,04556 €4.091,12 €
3.0002,02155 €6.064,65 €
Manufacturers Standard Package
Unit Price without VAT:3,71000 €
Unit Price with VAT:4,41490 €