
NSI6602VC-Q1SWR | |
|---|---|
DigiKey Part Number | 5380-NSI6602VC-Q1SWRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSI6602VC-Q1SWR |
Description | 2-CHANNEL ISO GATE DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5A, 5A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 150V/ns | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Pulse Width Distortion (Max) | 30ns | |
Rise / Fall Time (Typ) | 13ns, 13ns | |
Current - Output High, Low | 3mA, 3mA | |
Current - Peak Output | 5A, 5A | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - DC Forward (If) (Max) | 16 mA | |
Voltage - Output Supply | 15V ~ 32V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,91913 € | 919,13 € |
| 2.000 | 0,89470 € | 1.789,40 € |
| 3.000 | 0,88246 € | 2.647,38 € |
| 5.000 | 0,86890 € | 4.344,50 € |
| 7.000 | 0,86098 € | 6.026,86 € |
| 10.000 | 0,85336 € | 8.533,60 € |
| Unit Price without VAT: | 0,91913 € |
|---|---|
| Unit Price with VAT: | 1,09376 € |

