
NSI6601MB-Q1SWVR | |
|---|---|
DigiKey Part Number | 5380-NSI6601MB-Q1SWVRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSI6601MB-Q1SWVR |
Description | 1-CHANNEL ISO GATE DRIVER WITH M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4A, 6A Gate Driver Capacitive Coupling 5700Vrms 2 Channel 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 150V/ns | |
Propagation Delay tpLH / tpHL (Max) | 30ns, 30ns | |
Pulse Width Distortion (Max) | 6ns | |
Rise / Fall Time (Typ) | 6ns, 7ns | |
Current - Output High, Low | 3mA, 3mA | |
Current - Peak Output | 4A, 6A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 6.5V ~ 25V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SO | |
Approval Agency | CQC, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,08051 € | 1.080,51 € |
| 2.000 | 1,05260 € | 2.105,20 € |
| 3.000 | 1,03862 € | 3.115,86 € |
| 5.000 | 1,02313 € | 5.115,65 € |
| 7.000 | 1,01408 € | 7.098,56 € |
| Unit Price without VAT: | 1,08051 € |
|---|---|
| Unit Price with VAT: | 1,28581 € |

