
NSI6601MB-DSPR | |
|---|---|
DigiKey Part Number | 5380-NSI6601MB-DSPRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSI6601MB-DSPR |
Description | 1-CHANNEL ISO GATE DRIVER WITH M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5A, 5A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 8-SOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 3mA, 3mA |
Mfr | Current - Peak Output 5A, 5A |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 2.1V |
Part Status Active | Current - DC Forward (If) (Max) 16 mA |
Technology Capacitive Coupling | Voltage - Output Supply 15V ~ 32V |
Number of Channels 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Isolation 5700Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 150V/ns | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Propagation Delay tpLH / tpHL (Max) 75ns, 75ns | Supplier Device Package 8-SOP |
Pulse Width Distortion (Max) 30ns | Approval Agency CQC, UL, VDE |
Rise / Fall Time (Typ) 13ns, 13ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,64262 € | 1.606,55 € |
| 5.000 | 0,62815 € | 3.140,75 € |
| 7.500 | 0,62091 € | 4.656,82 € |
| 12.500 | 0,61288 € | 7.661,00 € |
| Unit Price without VAT: | 0,64262 € |
|---|---|
| Unit Price with VAT: | 0,76472 € |

