
NSD7312-DHSPR | |
|---|---|
DigiKey Part Number | 5380-NSD7312-DHSPRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSD7312-DHSPR |
Description | H-BRIDGE BRUSHED DC MOTOR DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS, DMOS Logic, PWM 8-HSOP |
Datasheet | Datasheet |
Category | Current - Output 3.6A |
Manufacturer NOVOSENSE | Voltage - Supply 5V ~ 40V |
Packaging Tape & Reel (TR) | Voltage - Load 5V ~ 40V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Grade Automotive |
Function Driver - Fully Integrated, Control and Power Stage | Qualification AEC-Q100 |
Output Configuration Full Bridge | Mounting Type Surface Mount |
Interface Logic, PWM | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Technology Bi-CMOS, DMOS | Supplier Device Package 8-HSOP |
Applications DC Motor Driver, PWM Motor Driver, Stepper Motor Driver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29626 € | 740,65 € |
| 5.000 | 0,28860 € | 1.443,00 € |
| 7.500 | 0,28476 € | 2.135,70 € |
| 12.500 | 0,28051 € | 3.506,37 € |
| 17.500 | 0,27802 € | 4.865,35 € |
| 25.000 | 0,27564 € | 6.891,00 € |
| Unit Price without VAT: | 0,29626 € |
|---|---|
| Unit Price with VAT: | 0,35255 € |

