
NSD5604-DHTSPR | |
|---|---|
DigiKey Part Number | 5380-NSD5604-DHTSPRTR-ND - Tape & Reel (TR) 5380-NSD5604-DHTSPRCT-ND - Cut Tape (CT) 5380-NSD5604-DHTSPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSD5604-DHTSPR |
Description | 4-CHANNEL LOW SIDE DRIVER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Motor Driver 16-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOVOSENSE | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-HTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,95800 € | 9,58 € |
| 25 | 0,86960 € | 21,74 € |
| 100 | 0,77240 € | 77,24 € |
| 250 | 0,72600 € | 181,50 € |
| 500 | 0,69804 € | 349,02 € |
| 1.000 | 0,67501 € | 675,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,64047 € | 2.561,88 € |
| 8.000 | 0,62764 € | 5.021,12 € |
| 12.000 | 0,62121 € | 7.454,52 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

