
NSA2302_QMOR | |
|---|---|
DigiKey Part Number | 5380-NSA2302_QMORTR-ND - Tape & Reel (TR) 5380-NSA2302_QMORCT-ND - Cut Tape (CT) 5380-NSA2302_QMORDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSA2302_QMOR |
Description | SIGNAL CONDITIONING CHIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0 V ~ 5 V, 4 ~ 20 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOVOSENSE | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Pressure Type | - | |
Operating Pressure | - | |
Output | 0 V ~ 5 V, 4 ~ 20 mA | |
Accuracy | ±0.5% | |
Voltage - Supply | 3V ~ 5.5V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 5 | 1,11200 € | 5,56 € |
| 10 | 1,05800 € | 10,58 € |
| 25 | 0,99360 € | 24,84 € |
| 50 | 0,94940 € | 47,47 € |
| 100 | 0,90910 € | 90,91 € |
| 500 | 0,82798 € | 413,99 € |
| 1.000 | 0,79783 € | 797,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,75510 € | 2.265,30 € |
| 6.000 | 0,73101 € | 4.386,06 € |
| 9.000 | 0,71785 € | 6.460,65 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |



