
NCA3176-DSPR | |
|---|---|
DigiKey Part Number | 5380-NCA3176-DSPRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCA3176-DSPR |
Description | RS-485 HALF-DUPLEX TRANSCEIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-SOP |
Datasheet | Datasheet |
Category | Data Rate 5Mbps |
Manufacturer NOVOSENSE | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol RS485 | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SOP |
Receiver Hysteresis 30 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21566 € | 862,64 € |
| Unit Price without VAT: | 0,21566 € |
|---|---|
| Unit Price with VAT: | 0,25664 € |

