New at DigiKey
Hall Effect Sensor Single Axis
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT9103ET

DigiKey Part Number
5380-MT9103ETTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT9103ET
Description
SEN HALL EFFT ANLG VOLT SOT23-3L
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 5.5V
Manufacturer
NOVOSENSE
Current - Supply (Max)
8.6mA
Packaging
Tape & Reel (TR)
Current - Output (Max)
5mA
Part Status
Active
Bandwidth
30kHz
Technology
Hall Effect
Operating Temperature
-40°C ~ 150°C
Axis
Single
Mounting Type
Surface Mount
Output Type
Analog Voltage
Package / Case
TO-236-3, SC-59, SOT-23-3
Sensing Range
±65mT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17563 €526,89 €
Manufacturers Standard Package
Unit Price without VAT:0,17563 €
Unit Price with VAT:0,20900 €