
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOVOSENSE | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±65mT | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply (Max) | 8.6mA | |
Current - Output (Max) | 5mA | |
Resolution | - | |
Bandwidth | 30kHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Features | - | |
Supplier Device Package | TO-92 | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Short Body |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20752 € | 207,52 € |
| Unit Price without VAT: | 0,20752 € |
|---|---|
| Unit Price with VAT: | 0,24695 € |

