
Category | Voltage - Supply 2.7V ~ 24V |
Mfr | Current - Supply (Max) 7.5mA |
Packaging Bulk | Current - Output (Max) 40mA |
Part Status Active | Output Type Open Drain |
Function Latch | Features Temperature Compensated |
Technology | Operating Temperature -40°C ~ 150°C |
Polarization North Pole | Mounting Type Through Hole |
Sensing Range 4mT Trip, -4mT Release | Supplier Device Package TO-92 |
Test Condition 25°C | Package / Case TO-226-3, TO-92-3 Short Body |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27585 € | 275,85 € |
| Unit Price without VAT: | 0,27585 € |
|---|---|
| Unit Price with VAT: | 0,32826 € |

