
Category | Voltage - Supply 2.4V ~ 24V |
Mfr | Current - Supply (Max) 1.2mA |
Packaging Bulk | Current - Output (Max) 25mA |
Part Status Active | Output Type Open Drain |
Function Unipolar Switch | Features Temperature Compensated |
Technology | Operating Temperature -40°C ~ 150°C |
Polarization South Pole | Mounting Type Through Hole |
Sensing Range 4mT Trip, 1mT Release | Supplier Device Package TO-92 |
Test Condition 25°C | Package / Case TO-226-3, TO-92-3 Short Body |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14343 € | 143,43 € |
| Unit Price without VAT: | 0,14343 € |
|---|---|
| Unit Price with VAT: | 0,17068 € |

