
MT8652AT-3D | |
|---|---|
DigiKey Part Number | 5380-MT8652AT-3DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT8652AT-3D |
Description | 3D MICROPOWER OMNIPOLAR HALL SWI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±2.4mT Trip, ±0.2mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Supply (Max) | 2µA | |
Current - Output (Max) | 8mA | |
Output Type | Open Drain | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3L | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13682 € | 410,46 € |
| Unit Price without VAT: | 0,13682 € |
|---|---|
| Unit Price with VAT: | 0,16282 € |

