
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±2.4mT Trip, ±0.2mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Supply (Max) | 2µA | |
Current - Output (Max) | 8mA | |
Output Type | Open Drain | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92 | |
Package / Case | TO-226-3, TO-92-3 Short Body |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16178 € | 161,78 € |
| Unit Price without VAT: | 0,16178 € |
|---|---|
| Unit Price with VAT: | 0,19252 € |

