
Category | Voltage - Supply 2V ~ 5.5V |
Mfr | Current - Supply (Max) 2µA |
Packaging Bulk | Current - Output (Max) 8mA |
Part Status Active | Output Type Open Drain |
Function Omnipolar Switch | Features Sleep Mode |
Technology | Operating Temperature -40°C ~ 125°C |
Polarization North Pole, South Pole | Mounting Type Through Hole |
Sensing Range ±5.5mT Trip, ±1mT Release | Supplier Device Package TO-92 |
Test Condition 25°C | Package / Case TO-226-3, TO-92-3 Short Body |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15976 € | 159,76 € |
| Unit Price without VAT: | 0,15976 € |
|---|---|
| Unit Price with VAT: | 0,19011 € |


