
MT8632AT | |
|---|---|
DigiKey Part Number | 5380-MT8632ATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT8632AT |
Description | MICROPOWER OMNIPOLAR HALL SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3L |
Datasheet | Datasheet |
Category | Voltage - Supply 2V ~ 5.5V |
Mfr | Current - Supply (Max) 2µA |
Packaging Tape & Reel (TR) | Current - Output (Max) 8mA |
Part Status Active | Output Type Push-Pull |
Function Omnipolar Switch | Features Sleep Mode |
Technology | Operating Temperature -40°C ~ 125°C |
Polarization North Pole, South Pole | Mounting Type Surface Mount |
Sensing Range ±2.4mT Trip, ±0.2mT Release | Supplier Device Package SOT-23-3L |
Test Condition 25°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13682 € | 410,46 € |
| Unit Price without VAT: | 0,13682 € |
|---|---|
| Unit Price with VAT: | 0,16282 € |

