
MT8362AT | |
|---|---|
DigiKey Part Number | 5380-MT8362ATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT8362AT |
Description | HIGH PERFORMANCE AUTOMOTIVE GRAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-3L |
Datasheet | Datasheet |
Category | Voltage - Supply 3.8V ~ 60V |
Mfr | Current - Supply (Max) 6mA |
Packaging Tape & Reel (TR) | Current - Output (Max) 50mA |
Part Status Active | Output Type Open Drain |
Function Latch | Features Temperature Compensated |
Technology | Operating Temperature -40°C ~ 150°C |
Polarization North Pole | Mounting Type Surface Mount |
Sensing Range 3mT Trip, -3mT Release | Supplier Device Package SOT-23-3L |
Test Condition 25°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20152 € | 604,56 € |
| Unit Price without VAT: | 0,20152 € |
|---|---|
| Unit Price with VAT: | 0,23981 € |

