
MT8315AT | |
|---|---|
DigiKey Part Number | 5380-MT8315ATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT8315AT |
Description | HIGH PERFORMANCE AUTOMOTIVE GRAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | North Pole | |
Sensing Range | 4mT Trip, 1mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.8V ~ 60V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 50mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3L | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20406 € | 612,18 € |
| Unit Price without VAT: | 0,20406 € |
|---|---|
| Unit Price with VAT: | 0,24283 € |

