New at DigiKey
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT8311ET

DigiKey Part Number
5380-MT8311ETTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT8311ET
Description
HIGH PERFORMANCE AUTOMOTIVE GRAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.8V ~ 60V
Mfr
Current - Supply (Max)
6mA
Packaging
Tape & Reel (TR)
Current - Output (Max)
50mA
Part Status
Active
Output Type
Open Drain
Function
Unipolar Switch
Features
Temperature Compensated
Technology
Operating Temperature
-40°C ~ 150°C
Polarization
South Pole
Mounting Type
Surface Mount
Sensing Range
17mT Trip, 7.5mT Release
Supplier Device Package
SOT-23-3L
Test Condition
25°C
Package / Case
TO-236-3, SC-59, SOT-23-3
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
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20152 €604,56 €
Manufacturers Standard Package
Unit Price without VAT:0,20152 €
Unit Price with VAT:0,23981 €