New at DigiKey
Digital Switch Latch Open Drain Hall Effect SOT-23-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT8181AT

DigiKey Part Number
5380-MT8181ATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT8181AT
Description
HIGH PERFORMANCE AUTOMOTIVE GRAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23-3L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Latch
Technology
Polarization
North Pole
Sensing Range
3mT Trip, -3mT Release
Test Condition
25°C
Voltage - Supply
2.8V ~ 24V
Current - Supply (Max)
6mA
Current - Output (Max)
50mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3L
Package / Case
TO-236-3, SC-59, SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16670 €500,10 €
Manufacturers Standard Package
Unit Price without VAT:0,16670 €
Unit Price with VAT:0,19837 €