New at DigiKey
Hall Effect Sensor Angle, Rotary Position External Magnet, Not Included PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT6701CT-STD-R

DigiKey Part Number
5380-MT6701CT-STD-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT6701CT-STD-R
Description
HALL BASED 12-BIT ANGEL SENSOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Angle, Rotary Position External Magnet, Not Included PC Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Signal
Clockwise Increase
Manufacturer
NOVOSENSE
Actuator Type
External Magnet, Not Included
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Mounting Type
Surface Mount
For Measuring
Angle, Rotary Position
Termination Style
PC Pin
Technology
Hall Effect
Operating Temperature
-40°C ~ 125°C
Rotation Angle - Electrical, Mechanical
0° ~ 360°
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output
I2C, PWM
Supplier Device Package
8-SOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,04204 €3.126,12 €
Manufacturers Standard Package
Unit Price without VAT:1,04204 €
Unit Price with VAT:1,24003 €