
MT6521GT-STD-Q-R | |
|---|---|
DigiKey Part Number | 5380-MT6521GT-STD-Q-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT6521GT-STD-Q-R |
Description | HALL & IMC AUTOMOTIVE ANGEL SENS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle, Linear External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Category | Linearity ±1° |
Manufacturer NOVOSENSE | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Style PC Pin |
For Measuring Angle, Linear | Operating Temperature -40°C ~ 160°C |
Technology Magnetoresistive | Grade Automotive |
Rotation Angle - Electrical, Mechanical 0° ~ 360° | Qualification AEC-Q100 |
Output PWM, SENT | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Signal Clockwise Increase | Supplier Device Package 16-TSSOP |
Actuator Type External Magnet, Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,89744 € | 8.692,32 € |
| Unit Price without VAT: | 2,89744 € |
|---|---|
| Unit Price with VAT: | 3,44795 € |

