
MT6511GT-STD-R | |
|---|---|
DigiKey Part Number | 5380-MT6511GT-STD-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT6511GT-STD-R |
Description | HALL BASED AUTOMOTIVE ANGEL SENS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOVOSENSE | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
For Measuring | Angle | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | PWM, SENT, SPI | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,62735 € | 7.882,05 € |
| Unit Price without VAT: | 2,62735 € |
|---|---|
| Unit Price with VAT: | 3,12655 € |

