
NV402 | |
|---|---|
DigiKey Part Number | 4826-NV402-ND |
Manufacturer | |
Manufacturer Product Number | NV402 |
Description | UNAMPLIFIED PHOTODETECTOR MODULE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Mounted Photodetector - Visible and Infrared Photodetector with Power Connections Opto/Lighting Evaluation Board |
Category | Embedded No |
Manufacturer Noveltronics | Utilized IC / Part Mounted Photodetector |
Packaging Bag | Primary Attributes Mounted Photodetector with Biasing Resistor |
Part Status Active | Secondary Attributes Max +12 Volts |
Type Opto/Lighting | Contents Board(s) |
Function Visible and Infrared Photodetector with Power Connections |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,99000 € | 7,99 € |
| Unit Price without VAT: | 7,99000 € |
|---|---|
| Unit Price with VAT: | 9,50810 € |

