
SC10-3MPAA-2-U | |
|---|---|
DigiKey Part Number | 4681-SC10-3MPAA-2-U-ND |
Manufacturer | |
Manufacturer Product Number | SC10-3MPAA-2-U |
Description | Socketed Pressure Sensor Capsule |
Customer Reference | |
Detailed Description | Pressure Sensor 435.11PSI (3000kPa) Absolute Male - 1/4" (6.35mm) NPT 0 mV ~ 100 mV (5V) Cylinder, Metal |
Datasheet | Datasheet |
Category | Accuracy ±0.03% |
Manufacturer NOSHOK, Inc. | Voltage - Supply 5V ~ 12V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features mV Output |
Applications Board Mount | Termination Style PC Pins |
Pressure Type Absolute | Maximum Pressure 1305.34PSI (9000kPa) |
Operating Pressure 435.11PSI (3000kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Wheatstone Bridge | Package / Case Cylinder, Metal |
Output 0 mV ~ 100 mV (5V) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,68000 € | 64,68 € |
| Unit Price without VAT: | 64,68000 € |
|---|---|
| Unit Price with VAT: | 76,96920 € |

