New at DigiKey
PT30-1000psig-1-1-1-70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT30-3000psig-1-1-2-70

DigiKey Part Number
4681-PT30-3000psig-1-1-2-70-ND
Manufacturer
Manufacturer Product Number
PT30-3000psig-1-1-2-70
Description
High Performance Fixed Range Pre
Customer Reference
Detailed Description
Pressure Sensor 0PSI ~ 3000PSI (0kPa ~ 20684.27kPa) Gauge Male - 1/4" (6.35mm) NPT 4 ~ 20 mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NOSHOK, Inc.
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial
Pressure Type
Gauge
Operating Pressure
0PSI ~ 3000PSI (0kPa ~ 20684.27kPa)
Output Type
Analog Current, Analog Voltage
Output
4 ~ 20 mA
Accuracy
±0.25%
Voltage - Supply
12V ~ 36V
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
-
Termination Style
DIN EN 175301-803 Form C
Maximum Pressure
3000PSI (20684.27kPa)
Operating Temperature
-30°C ~ 105°C
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
MARKETPLACE PRODUCT
Will ship in approximately 3 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1255,18000 €255,18 €
Unit Price without VAT:255,18000 €
Unit Price with VAT:303,66420 €