
PT30-200psic-1-1-2-17 | |
|---|---|
DigiKey Part Number | 4681-PT30-200psic-1-1-2-17-ND |
Manufacturer | |
Manufacturer Product Number | PT30-200psic-1-1-2-17 |
Description | High Performance Fixed Range Pre |
Customer Reference | |
Detailed Description | Pressure Sensor Compound Male - 1/4" (6.35mm) NPT 4 ~ 20 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Pressure Type | Compound | |
Output | 4 ~ 20 mA | |
Accuracy | ±0.25% | |
Voltage - Supply | 12V ~ 36V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | DIN EN 175301-803 Form C with 3' Cable | |
Maximum Pressure | 200PSI (1379kPa) | |
Operating Temperature | -30°C ~ 105°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,27000 € | 267,27 € |
| Unit Price without VAT: | 267,27000 € |
|---|---|
| Unit Price with VAT: | 318,05130 € |

