
PT30-2000psig-1-2-1-46-CC | |
|---|---|
DigiKey Part Number | 4681-PT30-2000psig-1-2-1-46-CC-ND |
Manufacturer | |
Manufacturer Product Number | PT30-2000psig-1-2-1-46-CC |
Description | High Performance Fixed Range Pre |
Customer Reference | |
Detailed Description | Pressure Sensor 0PSI ~ 2000PSI (0kPa ~ 13789.51kPa) Gauge Male - 1/8" (3.18mm) NPT 0 V ~ 5 V |
Datasheet | Datasheet |
Category | Output 0 V ~ 5 V |
Manufacturer NOSHOK, Inc. | Accuracy ±0.25% |
Series | Voltage - Supply 12V ~ 36V |
Packaging Bulk | Port Size Male - 1/8" (3.18mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial | Features Calibration Certificate |
Pressure Type Gauge | Termination Style Deutsch, 3 Pin |
Operating Pressure 0PSI ~ 2000PSI (0kPa ~ 13789.51kPa) | Maximum Pressure 2000PSI (13789.51kPa) |
Output Type Analog Current, Analog Voltage | Operating Temperature -30°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,08000 € | 354,08 € |
| Unit Price without VAT: | 354,08000 € |
|---|---|
| Unit Price with VAT: | 421,35520 € |

