
PT30-15psiv-1-1-50-21-ST8 | |
|---|---|
DigiKey Part Number | 4681-PT30-15psiv-1-1-50-21-ST8-ND |
Manufacturer | |
Manufacturer Product Number | PT30-15psiv-1-1-50-21-ST8 |
Description | High Performance Fixed Range Pre |
Customer Reference | |
Detailed Description | Pressure Sensor Vacuum Male - 7/16" (11.11mm) SAE4 4 ~ 20 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Pressure Type | Vacuum | |
Output Type | Analog Current, Analog Voltage | |
Output | 4 ~ 20 mA | |
Accuracy | ±0.25% | |
Voltage - Supply | 12V ~ 36V | |
Port Size | Male - 7/16" (11.11mm) SAE4 | |
Port Style | Threaded | |
Features | - | |
Termination Style | Deutsch, 4 Pin | |
Maximum Pressure | 0PSI (0kPa) | |
Operating Temperature | -30°C ~ 105°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,88000 € | 267,88 € |
| Unit Price without VAT: | 267,88000 € |
|---|---|
| Unit Price with VAT: | 318,77720 € |

