
PT30-1500psig-1-1-50-2 | |
|---|---|
DigiKey Part Number | 4681-PT30-1500psig-1-1-50-2-ND |
Manufacturer | |
Manufacturer Product Number | PT30-1500psig-1-1-50-2 |
Description | High Performance Fixed Range Pre |
Customer Reference | |
Detailed Description | Pressure Sensor Gauge Male - 7/16" (11.11mm) SAE4 4 ~ 20 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Pressure Type | Gauge | |
Output | 4 ~ 20 mA | |
Accuracy | ±0.25% | |
Voltage - Supply | 12V ~ 36V | |
Port Size | Male - 7/16" (11.11mm) SAE4 | |
Port Style | Threaded | |
Features | - | |
Termination Style | Bayonet, 4 Pin | |
Maximum Pressure | 1500PSI (10342.14kPa) | |
Operating Temperature | -30°C ~ 105°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,05000 € | 290,05 € |
| Unit Price without VAT: | 290,05000 € |
|---|---|
| Unit Price with VAT: | 345,15950 € |

