New at DigiKey
PT30-100psia-1-31-24-80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT30-100psig-1-1-2-80

DigiKey Part Number
4681-PT30-100psig-1-1-2-80TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PT30-100psig-1-1-2-80
Description
High Performance Fixed Range Pre
Customer Reference
Detailed Description
Pressure Sensor 0PSI ~ 100PSI (0kPa ~ 689.48kPa) Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NOSHOK, Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Active
Applications
Industrial
Pressure Type
Gauge
Operating Pressure
0PSI ~ 100PSI (0kPa ~ 689.48kPa)
Output
4 mA ~ 20 mA
Accuracy
±0.25%
Voltage - Supply
-
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
-
Operating Temperature
-30°C ~ 100°C
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
MARKETPLACE PRODUCT
Will ship in approximately 3 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1255,18000 €255,18 €
Unit Price without VAT:255,18000 €
Unit Price with VAT:303,66420 €