
PT20-15PSIG-1-1-2-17-CC-O2 | |
|---|---|
DigiKey Part Number | 4681-PT20-15PSIG-1-1-2-17-CC-O2-ND |
Manufacturer | |
Manufacturer Product Number | PT20-15PSIG-1-1-2-17-CC-O2 |
Description | GENERAL PURPOSE TRANSMITTER |
Customer Reference | |
Detailed Description | Pressure Sensor 0PSI ~ 15PSI (0kPa ~ 103.42kPa) Gauge Male - 1/4" (6.35mm) NPT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Pressure Type | Gauge | |
Operating Pressure | 0PSI ~ 15PSI (0kPa ~ 103.42kPa) | |
Output Type | Analog Current, Analog Voltage | |
Output | - | |
Accuracy | ±0.5% | |
Voltage - Supply | - | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | DIN EN 175301-803 Form C with 3' Cable | |
Maximum Pressure | - | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,09000 € | 279,09 € |
| Unit Price without VAT: | 279,09000 € |
|---|---|
| Unit Price with VAT: | 332,11710 € |

