
625-3-1-1-8-14-O2 | |
|---|---|
DigiKey Part Number | 4681-625-3-1-1-8-14-O2-ND |
Manufacturer | |
Manufacturer Product Number | 625-3-1-1-8-14-O2 |
Description | Intrinsically Safe Pressure Tran |
Customer Reference | |
Detailed Description | Pressure Sensor Gauge Male - 1/2" (12.7mm) NPT 4 mA ~ 20 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Pressure Type | Gauge | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.25% | |
Voltage - Supply | 10 ~ 30VDC | |
Port Size | Male - 1/2" (12.7mm) NPT | |
Port Style | Threaded | |
Features | Intrinsically Safe, Temperature Compensated | |
Termination Style | DIN EN 175301-803 Form A with 1/2" NPT Female Conduit | |
Operating Temperature | 0°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 550,39000 € | 550,39 € |
| Unit Price without VAT: | 550,39000 € |
|---|---|
| Unit Price with VAT: | 654,96410 € |





