
506-FFC | |
|---|---|
DigiKey Part Number | 4681-506-FFC-ND |
Manufacturer | |
Manufacturer Product Number | 506-FFC |
Description | Needle Valve, 3/4" (NPT), F x F, |
Customer Reference | |
Detailed Description | Needle Valve |
Datasheet | Datasheet |
Category | Type Needle Valve |
Manufacturer NOSHOK, Inc. | Operating Pressure 6000 PSI (414 bar) |
Series | Orifice Diameter 0.438" (11.13mm) |
Packaging Bulk | Connection Method Threaded 3/4" NPT |
Part Status Active | Operating Temperature 200°F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,92000 € | 197,92 € |
| Unit Price without VAT: | 197,92000 € |
|---|---|
| Unit Price with VAT: | 235,52480 € |

