Needle Valve
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

408-FFC

DigiKey Part Number
4681-408-FFC-ND
Manufacturer
Manufacturer Product Number
408-FFC
Description
Needle Valve, 1" (NPT), F x F, S
Customer Reference
Detailed Description
Needle Valve
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Needle Valve
Manufacturer
NOSHOK, Inc.
Operating Pressure
8000 PSI (552 bar)
Series
Orifice Diameter
0.438" (11.13mm)
Packaging
Bulk
Connection Method
Threaded 1" NPT
Part Status
Active
Operating Temperature
200°F
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Will ship in approximately 5 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1195,30000 €195,30 €
Unit Price without VAT:195,30000 €
Unit Price with VAT:232,40700 €