
406-MFS | |
|---|---|
DigiKey Part Number | 4681-406-MFS-ND |
Manufacturer | |
Manufacturer Product Number | 406-MFS |
Description | Needle Valve, 3/4" (NPT), M x F, |
Customer Reference | |
Detailed Description | Needle Valve |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Needle Valve | |
Function | - | |
Actuator Type | - | |
Operating Pressure | 8000 PSI (552 bar) | |
Orifice Diameter | 0.438" (11.13mm) | |
Fluid Type | - | |
Connection Method | Threaded 3/4" NPT | |
For Use With/Related Products | - | |
Mounting Type | - | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | 200°F | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 616,55000 € | 616,55 € |
| Unit Price without VAT: | 616,55000 € |
|---|---|
| Unit Price with VAT: | 733,69450 € |

