
404-FFAS-PM2 | |
|---|---|
DigiKey Part Number | 4681-404-FFAS-PM2-ND |
Manufacturer | |
Manufacturer Product Number | 404-FFAS-PM2 |
Description | Needle Valve, 1/2" (NPT), F x F, |
Customer Reference | |
Detailed Description | Needle Valve Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Needle Valve | |
Function | - | |
Actuator Type | - | |
Operating Pressure | 10000PSI (689 bar) | |
Orifice Diameter | 0.187" (4.75mm) | |
Fluid Type | - | |
Connection Method | Threaded 1/2" NPT | |
For Use With/Related Products | - | |
Mounting Type | Panel Mount | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | 200°F | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,21000 € | 219,21 € |
| Unit Price without VAT: | 219,21000 € |
|---|---|
| Unit Price with VAT: | 260,85990 € |

