
403-FFS-SF | |
|---|---|
DigiKey Part Number | 4681-403-FFS-SF-ND |
Manufacturer | |
Manufacturer Product Number | 403-FFS-SF |
Description | Needle Valve, 3/8" (NPT), F x F, |
Customer Reference | |
Detailed Description | Needle Valve |
Datasheet | Datasheet |
Category | Operating Pressure 10000PSI (689 bar) |
Manufacturer NOSHOK, Inc. | Orifice Diameter 0.187" (4.75mm) |
Series | Connection Method Threaded 3/8" NPT |
Packaging Bulk | Operating Temperature 200°F |
Part Status Active | Weight 1.3 lbs (589.7 g) |
Type Needle Valve |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,72000 € | 151,72 € |
| Unit Price without VAT: | 151,72000 € |
|---|---|
| Unit Price with VAT: | 180,54680 € |

